The TE Connectivity U5331-000002-10KPA is an absolute pressure sensor with an operating pressure range of 0 to 10,000 psi. It features an accuracy of ±0.1% and operates within a temperature range of -40 to 125°C. The device is rated IP67 and suitable for use in gas and liquid media. It has a response time of 3 ms and a typical operating supply voltage of 5 V.
TE Connectivity U5331-000002-10KPA technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.