The TE Connectivity U5331-000002-200PG pressure sensor is a gage device with an operating pressure range of 0 to 200psi. It has an accuracy of ±0.1% and a maximum overload pressure of 20000psi. The sensor operates within a temperature range of -40 to 125°C and is supplied with a voltage between 4.75 and 5.25V. It features a 1/4-19 BSPP port and an IP67 rating, making it suitable for use in harsh environments. The sensor can be connected via cable and has a response time of 3ms.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |