The U5331-000003-05KPG pressure sensor from TE Connectivity offers a gage pressure range of 0 to 5000psi with an accuracy of ±0.1%. It operates within a temperature range of -40°C to 125°C and can withstand a maximum overload pressure of 20000psi. The device features a G 3/8 port size and cable electrical termination, with an IP67 rating for protection against solid particles and water. It can be used with both gas and liquid media, and its output voltage ranges from 0.5 to 4.5 volts with a response time of 3ms. The typical operating supply voltage is 5 volts.
TE Connectivity U5331-000003-05KPG technical specifications.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5331-000003-05KPG to view detailed technical specifications.
No datasheet is available for this part.