This sealed pressure sensor operates within a pressure range of 0 to 10000psi and maintains an accuracy of ±0.1%. It can withstand a maximum overload pressure of 20000psi and functions within a temperature range of -40 to 125°C. The sensor is designed to operate with a supply voltage between 4.75 and 5.25V. It features a G 3/8 port size and is electrically terminated with a cable. The device is rated IP67 and is suitable for use in both gas and liquid media environments.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |