The U5331-000012-01KPA absolute pressure sensor from TE Connectivity offers a pressure range of 0 to 1000psi with an accuracy of ±0.1%. It features a response time of 3 and is suitable for use in gas and liquid media. The sensor is rated for operation in temperatures ranging from -40 to 125°C and is compatible with a supply voltage of 4.75 to 5.25V. It has an IP67 rating and is available in a cable-terminated configuration.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |