The U5331-000012-030PA is an absolute pressure sensor with a maximum overload pressure of 20,000psi, operating over a temperature range of -40 to 125°C. It has a typical operating supply voltage of 5V and an output voltage range of 0.5 to 4.5V. The sensor is designed for use in industrial environments and has an IP67 rating for protection against solid particles and water immersion. It features a 1/4-19 BSPP port and a cable electrical termination.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |