The TE Connectivity U5331-000012-03KPS pressure sensor operates within a pressure range of 0 to 3000psi and can withstand an overload pressure of 20000psi. It is sealed and has an accuracy of ±0.1. The device is rated for use in temperatures between -40°C and 125°C and has a typical operating supply voltage of 5V. The sensor is electrically terminated with a cable and has an IP67 rating for protection against solid particles and water immersion. It is suitable for use in gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |