This absolute pressure sensor from TE Connectivity operates over a pressure range of 0 to 1000psi with an accuracy of ±0.1%. It features a G 3/8 port size and cable electrical termination. The sensor is rated IP67 and can operate in both gas and liquid media. It has a response time of 3ms and can operate over a temperature range of -40 to 125°C. The typical operating supply voltage is 5V, with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V.
TE Connectivity U5331-000013-01KPA technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5331-000013-01KPA to view detailed technical specifications.
No datasheet is available for this part.