This pressure sensor is designed for use in industrial environments and measures pressures up to 1000psi. It features a compound pressure type and an accuracy of ±0.1%. The device operates over a temperature range of -40°C to 125°C and can withstand pressures up to 20000psi. It is rated for use in gas and liquid media and has an IP67 rating for protection against solid particles and water. The sensor's electrical termination is via cable and it has a typical operating supply voltage of 5V.
TE Connectivity U5331-000013-01KPC technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5331-000013-01KPC to view detailed technical specifications.
No datasheet is available for this part.