The pressure sensor operates within a pressure range of 0 to 30 psi and is designed for compound pressure type applications. It features an accuracy of ±0.1% and can withstand a maximum overload pressure of 20,000 psi. The device has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. It can be supplied with a voltage between 4.75 and 5.25 volts and has a typical operating supply voltage of 5 volts. The sensor is available with a G 3/8 port size and features a response time of 3 ms.
TE Connectivity U5331-000013-030PC technical specifications.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5331-000013-030PC to view detailed technical specifications.
No datasheet is available for this part.