The U5331-000013-03KPA absolute pressure sensor from TE Connectivity operates within a temperature range of -40°C to 125°C and features a response time of 3ms. It has a maximum overload pressure of 20000psi and an accuracy of ±0.1%. The sensor is designed for use in industrial environments and is rated IP67 for protection against solid particles and water immersion. It has a typical operating supply voltage of 5V and an output voltage range of 0.5 to 4.5V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |