This sealed pressure sensor operates within a pressure range of 0 to 100psi and maintains an accuracy of ±0.1%. It can withstand a maximum overload pressure of 20000psi and functions within a temperature range of -40 to 125°C. The sensor is designed to be powered by a supply voltage between 4.75 and 5.25V, with a typical operating voltage of 5V. It features a G 3/8 port size and is electrically terminated with a cable. The device has an IP67 rating, indicating its ability to withstand harsh environments, and can operate with both gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |