The U5331-000013-300PG pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 300psi and an accuracy of ±0.1%. It has a response time of 3 and is rated for use in environments with IP67 protection. The sensor is available with a 3/8 G port size and can operate over a supply voltage range of 4.75 to 5.25V, with a typical operating voltage of 5V. It can be used in media such as gas and liquid.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |