The TE Connectivity U5331-010002-01KPG is a pressure sensor with a gage pressure range of 0 to 1000psi and an accuracy of ±0.1%. It operates over a temperature range of -40 to 125°C and can withstand a maximum overload pressure of 20000psi. The sensor is designed for use with a 1/4-19 BSPP port and has an electrical termination of cable. It is rated IP67 and can operate with both gas and liquid media. The output voltage is 0.5 to 4.5V and the typical operating supply voltage is 5V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |