The TE Connectivity U5331-010002-05KPA is an absolute pressure sensor with an operating pressure range of 0 to 5000psi and a device pressure type of absolute. It has an accuracy of ±0.1 and a maximum overload pressure of 20000psi. The sensor operates within a temperature range of -40 to 125°C and has a typical operating supply voltage of 5V. It features a 1/4-19 BSPP port size and an IP67 rating for protection against solid particles and water immersion. The sensor is suitable for use in gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |