The U5331-010002-300PC pressure sensor from TE Connectivity operates over a pressure range of 0 to 300psi and is a compound device. It has an accuracy of ±0.1 and a response time of 3. The sensor's operating temperature range is -40 to 125 degrees Celsius, and it can withstand a maximum overload pressure of 20000psi. The device is electrically terminated with a cable and has an IP67 rating, making it suitable for use in harsh environments. It can measure an output voltage of 0.5 to 4.5 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |