The U5331-010003-01KPS pressure sensor from TE Connectivity operates within a pressure range of 0 to 1000psi and is sealed for use in harsh environments. It has an accuracy of ±0.1 and a response time of 3. The device is rated for use in temperatures from -40 to 125 degrees Celsius and can withstand a maximum overload pressure of 20000psi. The sensor has a typical operating supply voltage of 5V and an output voltage range of 0.5 to 4.5V. It is designed for use in industrial settings and is compliant with IP67 rating.
TE Connectivity U5331-010003-01KPS technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5331-010003-01KPS to view detailed technical specifications.
No datasheet is available for this part.