The TE Connectivity U5331-010003-030PG is a pressure sensor with a gage pressure range of 0 to 30psi and an accuracy of ±0.1%. It operates at a typical supply voltage of 5V and can withstand a maximum overload pressure of 20000psi. The sensor has a response time of 3 and is suitable for use in industrial environments with an IP67 rating. It is available in a cable-terminated configuration with a 3/8 G port size.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |