The TE Connectivity U5331-010003-05KPA is an absolute pressure sensor with a maximum overload pressure of 20000psi. It operates within a temperature range of -40 to 125°C and has an accuracy of ±0.1. The device is designed for use in industrial environments and features an IP67 rating for protection against solid particles and water. It is suitable for measuring pressure in gas and liquid media and has a response time of 3.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |