The TE Connectivity U5331-010012-015PS pressure sensor operates within a sealed device, with a maximum overload pressure of 20000psi and an accuracy of ±0.1. It has a temperature range of -40 to 125 degrees Celsius and is rated for use with gas and liquid media. The sensor's electrical termination is via cable and it has an IP67 rating for protection against solid particles and water immersion. It is designed for use in industrial environments.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |