The U5331-010012-030PA absolute pressure sensor from TE Connectivity offers a measurement range of 0 to 30psi with an accuracy of ±0.1%. It has a 1/4-19 BSPP port and is designed for use in environments with pressures up to 20,000psi. The device operates within a temperature range of -40 to 125°C and is suitable for use in IP67-rated applications. It features a typical operating supply voltage of 5V and a response time of 3ms. The sensor is suitable for use in industrial environments and can measure output voltages between 0.5 and 4.5V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |