The U5331-010012-10KPS pressure sensor operates over a range of 0 to 10,000 psi with a sealed device type. It features an accuracy of ±0.1 and a maximum overload pressure of 20,000 psi. The sensor has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. It is designed for use with a 1/4-19 BSPP port and has a cable electrical termination. The device is rated IP67 and can operate with both gas and liquid media. The output voltage is between 0.5 and 4.5 volts, with a response time of 3 ms and a typical operating supply voltage of 5 volts.
TE Connectivity U5331-010012-10KPS technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.