The U5331-010013-015PA is an absolute pressure sensor from TE Connectivity, operating within a pressure range of 0 to 15psi. It features an accuracy of ±0.1% and a temperature range of -40 to 125°C. The device has a maximum overload pressure of 20000psi and is designed for use in industrial environments. It is rated for IP67 and can operate with a supply voltage between 4.75 and 5.25V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |