This pressure sensor from TE Connectivity operates within a sealed device, measuring pressures from 0 to 1000psi with an accuracy of ±0.1%. It can withstand a maximum overload pressure of 20000psi and is designed to function within an operating temperature range of -40 to 125°C. The sensor's electrical termination is via cable, and it features an IP67 rating for protection against solid particles and water. The device is suitable for use with both gas and liquid media, and its output voltage ranges from 0.5 to 4.5 volts with a response time of 3 milliseconds. The typical operating supply voltage is 5 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |