This absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 30psi and features an accuracy of ±0.1%. The device is designed to withstand a maximum overload pressure of 20,000psi and has a typical operating supply voltage of 5V. The sensor is available in a G 3/8 port size and features a cable electrical termination. It is suitable for use in industrial environments and is rated for use in media such as gas and liquid.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |