This gage pressure sensor operates within a pressure range of 0 to 300psi with an accuracy of ±0.1%. It features a 3/8 G port size and is designed for use with a maximum operating supply voltage of 5.25V and a minimum of 4.75V. The sensor is rated for use in IP67 environments and can operate within a temperature range of -40 to 125 degrees Celsius. It has a response time of 3 seconds and is suitable for use with gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |