The U533E-000002-050PC pressure sensor from TE Connectivity offers a compound pressure type with an operating range of 0 to 50psi. It provides an accuracy of ±0.1% and operates within a temperature range of -40 to 125°C. The sensor is designed to withstand a maximum overload pressure of 20,000psi and features a 1/4-19 BSPP port size with cable electrical termination. It also boasts an IP67 rating and can operate with both gas and liquid media, producing an output voltage of 0.5 to 4.5V with a response time of 3ms.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |