The U533E-000013-015PG pressure sensor from TE Connectivity operates within a pressure range of 0 to 15 psi with an accuracy of ±0.1%. It features a gage pressure type and can withstand a maximum overload pressure of 20,000 psi. The device has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. It is designed for use with a 3/8 G port and has an electrical termination of cable. The sensor is rated IP67 and can operate in both gas and liquid media. The output voltage ranges from 0.5 to 4.5 volts, with a typical operating supply voltage of 5 volts and a response time of 3 ms.
TE Connectivity U533E-000013-015PG technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.