The U533E-010002-10KPG pressure sensor from TE Connectivity offers a wide operating pressure range of 0 to 10,000 psi in gage mode. It boasts high accuracy of ±0.1% and can withstand maximum overload pressures of up to 20,000 psi. This device operates within a temperature range of -40 to 125°C and features an IP67 rating for protection against solid particles and water immersion. The sensor's electrical termination is via cable, and it is designed for use with gas or liquid media. The output voltage ranges from 0.5 to 4.5 volts, with a typical operating supply voltage of 5 volts and a response time of 3 ms.
TE Connectivity U533E-010002-10KPG technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.