The TE Connectivity U5341-000012-10KPA is an absolute pressure sensor with an operating pressure range of 0 to 10,000 psi. It features a device pressure type of absolute and a maximum overload pressure of 20,000 psi. The sensor has an accuracy of ±0.1% and operates within a temperature range of -40 to 125°C. It can withstand a maximum supply voltage of 30V and a minimum supply voltage of 8V. The sensor has a port size of 1/4-19 BSPP and is electrically terminated with a cable. It has an IP67 rating and can operate with both gas and liquid media. The output voltage is adjustable between 1 and 5V, and the response time is 3 ms. The typical operating supply voltage is 9, 12, 15, 18, or 24V.
TE Connectivity U5341-000012-10KPA technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.