This absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 500 psi and maintains an accuracy of ±0.1%. The device can withstand a maximum overload pressure of 20,000 psi and features a response time of 3 ms. It is designed to operate within a temperature range of -40 to 125°C and is suitable for use in gas and liquid media environments. The sensor is electrically terminated with a cable and is rated for IP67 protection.
TE Connectivity U5341-000012-500PA technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.