The U5341-010012-10KPG pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 10,000 psi. It features a 1/4-19 BSPP port and an IP67 rating for protection against solid particles and water. The device operates within a temperature range of -40 to 125°C and has a response time of 3 ms. The typical operating supply voltage is 9, 12, 15, 18, or 24 V. The sensor is designed for use in industrial environments and is suitable for measuring pressure in gas and liquid media.
TE Connectivity U5341-010012-10KPG technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.