The U5341-010013-10KPA absolute pressure sensor from TE Connectivity measures pressures up to 10000psi with an accuracy of ±0.1%. Operating temperature range is -40 to 125°C. The device is rated for IP67 and can be used with gas or liquid media. It has a response time of 3ms and can be powered with a supply voltage between 8 and 30V.
TE Connectivity U5341-010013-10KPA technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.