This absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 30 psi and features an accuracy of ±0.1%. It has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The device is rated IP67 and can be used in both gas and liquid media. Its typical operating supply voltage is 9, 12, 15, 18, or 24 volts, with a maximum supply voltage of 30 volts and a minimum supply voltage of 8 volts. The sensor's response time is 3 ms, and it has a port size of G 3/8 with cable electrical termination.
TE Connectivity U534E-000003-030PA technical specifications.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.