The pressure sensor operates over a range of 0 to 10,000 psi with an accuracy of ±0.1%. It is designed for use in gage pressure applications and can withstand a maximum overload pressure of 20,000 psi. The device is suitable for use in temperatures between -40°C and 125°C. It features an IP67 rating and can be used with a variety of supply voltages, including 8 to 30 volts. The sensor has a response time of 3 ms and is available in a G 3/8 port size with cable electrical termination.
TE Connectivity U534E-010013-10KPG technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.