The U535E-000002-015PA is an absolute pressure sensor from TE Connectivity, operating within a pressure range of 0 to 15 psi. It features an accuracy of ±0.1% and a response time of 3 ms. The device is designed to withstand a maximum overload pressure of 20,000 psi and is rated for operation within a temperature range of -40 to 125°C. The sensor is electrically terminated with a cable and is suitable for use in gas and liquid media environments, with an IP67 rating for protection against solid particles and water.
TE Connectivity U535E-000002-015PA technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.