The pressure sensor operates within a pressure range of 0 to 15 psi and can withstand a maximum overload pressure of 20,000 psi. It has a high accuracy of ±0.1 and can function within a temperature range of -40 to 125°C. The sensor is designed for use in industrial environments and has an IP67 rating for protection against solid particles and water. It is suitable for use with gas or liquid media and has a response time of 3 ms.
Checking distributor stock and pricing after the page loads.
TE Connectivity U535E-000012-015PC technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.