The U535E-000012-100PG pressure sensor from TE Connectivity is a gage-type device with an operating pressure range of 0 to 100 psi. It features an accuracy of ±0.1% and a response time of 3 ms. The sensor is designed to operate within a temperature range of -40 to 125°C and can withstand a maximum overload pressure of 20,000 psi. It has a maximum output current of 20 mA and is rated for use in gas and liquid media. The device is IP67 rated and has a typical operating supply voltage of 12, 15, 18, or 24 V.
TE Connectivity U535E-000012-100PG technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.