The TE Connectivity U5361-000012-030PC pressure sensor operates within a pressure range of 0 to 30 psi and is designed for compound pressure type applications. It features an accuracy of ±0.1 and a response time of 3. The sensor's operating temperature range is -40 to 125 degrees Celsius, and it is rated for use in environments with IP67 protection. The device is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts.
TE Connectivity U5361-000012-030PC technical specifications.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5361-000012-030PC to view detailed technical specifications.
No datasheet is available for this part.