The U5361-000013-030PC pressure sensor from TE Connectivity offers a compound pressure range of 0 to 30psi, with an accuracy of ±0.1. It operates within a temperature range of -40 to 125 degrees Celsius and can withstand a maximum overload pressure of 20000psi. The device features a G 3/8 port size and an IP67 rating for protection against solid particles and water. It is suitable for use in gas and liquid media and has a response time of 3 seconds. The typical operating supply voltage is 9, 12, 15, 18, or 24 volts.
TE Connectivity U5361-000013-030PC technical specifications.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5361-000013-030PC to view detailed technical specifications.
No datasheet is available for this part.