This absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 200psi, with an accuracy of ±0.1%. It features a maximum overload pressure of 20000psi and can withstand temperatures between -40°C and 125°C. The device is designed for use in industrial environments and is rated IP67 for protection against solid particles and water. It has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts and a response time of 3 milliseconds.
TE Connectivity U5361-010002-200PA technical specifications.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5361-010002-200PA to view detailed technical specifications.
No datasheet is available for this part.