The U5361-010013-03KPS pressure sensor operates within a pressure range of 0 to 3000psi and can withstand a maximum overload pressure of 20000psi. It features an accuracy of ±0.1% and a sealed device type. The sensor has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. It can be supplied with a voltage range of 8 to 30V and has a typical operating supply voltage of 9, 12, 15, 18, or 24V. The sensor is designed for use in industrial environments and has an IP67 rating for protection against solid particles and water.
TE Connectivity U5361-010013-03KPS technical specifications.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5361-010013-03KPS to view detailed technical specifications.
No datasheet is available for this part.