The U5361-010013-200PG pressure sensor from TE Connectivity is a gage device with an operating pressure range of 0 to 200psi and an accuracy of ±0.1%. It features an IP67 rating and can operate in temperatures from -40 to 125 degrees Celsius. The sensor has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts and a response time of 3 seconds. It is designed for use in industrial environments and is suitable for measuring pressure in gas or liquid media.
TE Connectivity U5361-010013-200PG technical specifications.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5361-010013-200PG to view detailed technical specifications.
No datasheet is available for this part.