This pressure sensor from TE Connectivity is a compound device designed to measure pressures within a range of 0 to 50 pounds per square inch (psi) with an accuracy of ±0.1%. The sensor operates within a temperature range of -40 to 125 degrees Celsius and is rated for use in environments with an IP67 rating, which means it can withstand exposure to dust and water. The sensor has a 1/4-19 British Standard Pipe Parallel (BSPP) port size and can be used with various operating supply voltages, including 9, 12, 15, 18, and 24 volts. The sensor can also withstand a maximum overload pressure of 20,000 psi.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |