This pressure sensor from TE Connectivity offers a sealed device with an operating pressure range of 0 to 10,000 psi and a maximum overload pressure of 20,000 psi. It has an accuracy of ±0.1% and a response time of 3 ms. The sensor is available with a typical operating supply voltage of 9, 12, 15, 18, or 24 V. It is designed for use in industrial environments and meets IP67 rating for protection against solid particles and water.
TE Connectivity U536E-010012-10KPS technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.