This pressure sensor from TE Connectivity offers a wide operating pressure range of 0 to 10,000 psi and a maximum overload pressure of 20,000 psi. It has an accuracy of ±0.1 and a response time of 3 ms. The device is designed for gage pressure measurement and is suitable for use in gas and liquid media. It operates within a temperature range of -40 to 125°C and has an electrical termination of cable. The sensor is rated IP67 and has a port size of 1/4-19 BSPP.
TE Connectivity U537E-000002-10KPG technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 12V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.