The U5381-000002-03KPC pressure sensor from TE Connectivity is a compound pressure sensor with an operating pressure range of 0 to 3000psi and a maximum overload pressure of 20000psi. It has a port size of 1/4-19 BSPP and an electrical termination of cable. The sensor is rated IP67 and can operate in media including gas and liquid. It has a response time of 3 and can operate over a temperature range of -40 to 125 degrees Celsius. The typical operating supply voltage is 9, 12, 15, 18, or 24 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |