The U5381-000002-10KPA absolute pressure sensor from TE Connectivity operates over a pressure range of 0 to 10,000 psi and can withstand a maximum overload pressure of 20,000 psi. It has an accuracy of ±0.1 and an operating temperature range of -40 to 125 degrees Celsius. The device is designed for use in industrial environments and features a 1/4-19 BSPP port and IP67 rating for protection against solid particles and water immersion. It can be powered with a supply voltage of 8 to 30 volts and has a response time of 3 ms.
TE Connectivity U5381-000002-10KPA technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.