The U5381-000002-10KPS pressure sensor from TE Connectivity offers a sealed device pressure type with an operating pressure range of 0 to 10,000 psi. It provides an accuracy of ±0.1% and operates within a temperature range of -40 to 125°C. The sensor features a 1/4-19 BSPP port size and is electrically terminated with a cable. It also meets an IP67 rating and can handle both gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |