The U5381-000002-500PA absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 500 psi and features an accuracy of ±0.1%. It has a maximum operating temperature range of -40 to 125°C and can withstand a maximum overload pressure of 20,000 psi. The sensor is designed for use in industrial environments and has an IP67 rating for protection against solid particles and water. It can be connected via a cable and is suitable for use with gas or liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |